CDC204DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 26.010
Unit Price: 12,56000 €
Datasheet
Clock Buffer/Driver IC 6:6 80 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC204DWG4

DigiKey Part Number
CDC204DWG4-ND
Manufacturer
Manufacturer Product Number
CDC204DWG4
Description
IC CLK BUFFER 6:6 80MHZ 20SOIC
Customer Reference
Detailed Description
Clock Buffer/Driver IC 6:6 80 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC204DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Buffer/Driver
Number of Circuits
1
Ratio - Input:Output
6:6
Differential - Input:Output
No/No
Input
CMOS
Output
CMOS
Frequency - Max
80 MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
506,78540 €339,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,78540 €
Unit Price with VAT:8,07463 €