
CD74HCT86MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT86MTTR-ND - Tape & Reel (TR) 296-CD74HCT86MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HCT86MT |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT86MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT86M96 | Texas Instruments | 36.712 | 296-8201-1-ND | 0,33000 € | Parametric Equivalent |
| CD74HCT86MT | Texas Instruments | 1.937 | 296-CD74HCT86MTCT-ND | 0,96000 € | Parametric Equivalent |
| 74HCT86D,653 | Nexperia USA Inc. | 1.294 | 1727-6360-1-ND | 0,21000 € | Similar |
| 74HCT86S14-13 | Diodes Incorporated | 608 | 31-74HCT86S14-13CT-ND | 0,24000 € | Similar |
| MC74HCT86ADR2G | onsemi | 5.085 | MC74HCT86ADR2GOSCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62680 € | 15,67 € |
| 100 | 0,55330 € | 55,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51836 € | 129,59 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

