CD74HCT75EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 394
Unit Price: 1,28000 €
Datasheet
D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT75EG4

DigiKey Part Number
CD74HCT75EG4-ND
Manufacturer
Manufacturer Product Number
CD74HCT75EG4
Description
IC D-TYPE TRANSP 2:2 16-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT75EG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
2:2
Output Type
Differential
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
11ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7250,45021 €326,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,45021 €
Unit Price with VAT:0,53575 €