D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT75E

DigiKey Part Number
296-2136-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT75E
Description
IC D-TYPE TRANSP 2:2 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT75E Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
11ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
2:2
Supplier Device Package
Output Type
Differential
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92700 €9,27 €
250,84120 €21,03 €
1000,74670 €74,67 €
2500,70176 €175,44 €
5000,67464 €337,32 €
1.0000,65230 €652,30 €
2.5000,62872 €1.571,80 €
5.0000,61452 €3.072,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €