Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
20-SOIC Pkg

CD74HCT688M96

DigiKey Part Number
296-24357-2-ND - Tape & Reel (TR)
296-24357-1-ND - Cut Tape (CT)
296-24357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT688M96
Description
IC ID COMPARATOR 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT688M96 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
8 µA
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Identity Comparator
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits
8
Supplier Device Package
20-SOIC
Output
Active Low
Mounting Type
Surface Mount
Output Function
A=B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47500 €4,75 €
250,42680 €10,67 €
1000,37390 €37,39 €
2500,34884 €87,21 €
5000,33372 €166,86 €
1.0000,33031 €330,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31102 €622,04 €
4.0000,30259 €1.210,36 €
6.0000,29836 €1.790,16 €
10.0000,29368 €2.936,80 €
14.0000,29094 €4.073,16 €
20.0000,28831 €5.766,20 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €