CD74HCT574QM96Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22327 €
Datasheet

Direct


onsemi
In Stock: 1.249
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 14.287
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 43
Unit Price: 0,72000 €
Datasheet

Similar


onsemi
In Stock: 1.000
Unit Price: 0,27076 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT574QM96Q1

DigiKey Part Number
CD74HCT574QM96Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT574QM96Q1
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT574QM96Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types