
74HCT574D,653 | |
|---|---|
DigiKey Part Number | 1727-2856-2-ND - Tape & Reel (TR) 1727-2856-1-ND - Cut Tape (CT) 1727-2856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT574D,653 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT574D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 76 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,24010 € | 24,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19602 € | 392,04 € |
| 4.000 | 0,19011 € | 760,44 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




