MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

CD74HCT574M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT574M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT574M96G4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT574M96G4 Models |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT574M96 | Texas Instruments | 2.700 | 296-9292-1-ND | 0,68000 € | MFR Recommended |
| 74HCT574D,652 | Nexperia USA Inc. | 0 | 1727-3804-ND | 0,00000 € | Similar |
| 74HCT574D,653 | Nexperia USA Inc. | 1.805 | 1727-2856-1-ND | 0,38000 € | Similar |
| 74HCT574D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT574D-Q100,118TR-ND | 0,22050 € | Similar |
| MC74HCT574ADWR2G | onsemi | 15.174 | 488-MC74HCT574ADWR2GCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24668 € | 493,36 € |
| 4.000 | 0,23972 € | 958,88 € |
| 6.000 | 0,23623 € | 1.417,38 € |
| 10.000 | 0,23237 € | 2.323,70 € |
| 14.000 | 0,23011 € | 3.221,54 € |
| 20.000 | 0,22794 € | 4.558,80 € |
| Unit Price without VAT: | 0,24668 € |
|---|---|
| Unit Price with VAT: | 0,29355 € |





