MFR Recommended
Similar
Similar
Similar
Similar
Similar

CD74HCT573M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT573M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT573M96G4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT573M96G4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 35ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT573M96 | Texas Instruments | 1.666 | 296-9291-1-ND | 0,71000 € | MFR Recommended |
| 74HCT573D,653 | Nexperia USA Inc. | 0 | 1727-2855-1-ND | 0,39000 € | Similar |
| 74HCT573D-Q100,118 | Nexperia USA Inc. | 1.631 | 1727-74HCT573D-Q100,118CT-ND | 0,54000 € | Similar |
| MC74HCT573ADWG | onsemi | 196 | MC74HCT573ADWGOS-ND | 0,68000 € | Similar |
| MM74HCT573WM | onsemi | 0 | MM74HCT573WM-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28955 € | 579,10 € |
| 4.000 | 0,28161 € | 1.126,44 € |
| 6.000 | 0,27763 € | 1.665,78 € |
| 10.000 | 0,27323 € | 2.732,30 € |
| 14.000 | 0,27065 € | 3.789,10 € |
| 20.000 | 0,26817 € | 5.363,40 € |
| Unit Price without VAT: | 0,28955 € |
|---|---|
| Unit Price with VAT: | 0,34456 € |





