
MC74HCT573ADWG | |
|---|---|
DigiKey Part Number | MC74HCT573ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT573ADWG |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT573ADWG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 30ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT573DWR | Texas Instruments | 21.548 | 296-1210-1-ND | 0,66000 € | Similar |
| SN74HCT573NSR | Texas Instruments | 5.346 | 296-31841-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 38 | 0,41947 € | 15,94 € |
| 114 | 0,38000 € | 43,32 € |
| 266 | 0,35695 € | 94,95 € |
| 532 | 0,34179 € | 181,83 € |
| 1.026 | 0,32987 € | 338,45 € |
| 2.508 | 0,31682 € | 794,58 € |
| 5.016 | 0,30873 € | 1.548,59 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


