MFR Recommended
Similar

CD74HCT4316M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT4316M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT4316M96G4 |
Description | IC SW SPST-NOX4 170OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4316M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20168 € | 504,20 € |
| 5.000 | 0,19608 € | 980,40 € |
| 7.500 | 0,19328 € | 1.449,60 € |
| 12.500 | 0,19018 € | 2.377,25 € |
| 17.500 | 0,18837 € | 3.296,48 € |
| 25.000 | 0,18662 € | 4.665,50 € |
| Unit Price without VAT: | 0,20168 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |



