
CD74HCT4316M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT4316M96TR-ND - Tape & Reel (TR) 296-CD74HCT4316M96CT-ND - Cut Tape (CT) 296-CD74HCT4316M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4316M96 |
Description | IC SW SPST-NOX4 170OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4316M96 Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 37ns, 37ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 200MHz |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 170Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4316PWR | Texas Instruments | 3.941 | 296-41226-1-ND | 0,44000 € | MFR Recommended |
| 74HCT4316D,118 | Nexperia USA Inc. | 2.594 | 1727-6639-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41520 € | 10,38 € |
| 100 | 0,36350 € | 36,35 € |
| 250 | 0,33896 € | 84,74 € |
| 500 | 0,32416 € | 162,08 € |
| 1.000 | 0,31195 € | 311,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31282 € | 782,05 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

