
CD74HCT4060MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT4060MTTR-ND - Tape & Reel (TR) 296-CD74HCT4060MTCT-ND - Cut Tape (CT) 296-CD74HCT4060MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4060MT |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4060MT Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 30 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4060M | Texas Instruments | 442 | 296-9280-5-ND | 1,10000 € | Parametric Equivalent |
| CD74HCT4060M96 | Texas Instruments | 1.448 | 296-31616-1-ND | 0,65000 € | Parametric Equivalent |
| CD74HCT4060MT | Texas Instruments | 1.188 | 296-CD74HCT4060MTCT-ND | 1,10000 € | Parametric Equivalent |
| 74HCT4060D,653 | Nexperia USA Inc. | 15.002 | 1727-6638-1-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72320 € | 18,08 € |
| 100 | 0,64060 € | 64,06 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

