
74HCT4060D,653 | |
|---|---|
DigiKey Part Number | 1727-6638-2-ND - Tape & Reel (TR) 1727-6638-1-ND - Cut Tape (CT) 1727-6638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4060D,653 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 88 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,36560 € | 18,28 € |
| 100 | 0,34310 € | 34,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21549 € | 538,73 € |
| 5.000 | 0,20944 € | 1.047,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

