MFR Recommended
Similar

CD74HCT4060M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT4060M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT4060M96G4 |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4060M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24016 € | 600,40 € |
| 5.000 | 0,23370 € | 1.168,50 € |
| 7.500 | 0,23047 € | 1.728,53 € |
| 12.500 | 0,22688 € | 2.836,00 € |
| 17.500 | 0,22479 € | 3.933,82 € |
| 25.000 | 0,22278 € | 5.569,50 € |
| Unit Price without VAT: | 0,24016 € |
|---|---|
| Unit Price with VAT: | 0,28579 € |



