CD74HCT4051MG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 21
Unit Price: 1,05000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 6.869
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.436
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21854 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.298
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 3.543
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 11.344
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 142
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 4.246
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 2.455
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 3.391
Unit Price: 0,48000 €
Datasheet
1 Circuit IC Switch 8:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4051MG4

DigiKey Part Number
CD74HCT4051MG4-ND
Manufacturer
Manufacturer Product Number
CD74HCT4051MG4
Description
IC MUX 8:1 130OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4051MG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types