Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT40105M

DigiKey Part Number
296-33153-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT40105M
Description
IC FIFO ASYNC 16X4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT40105M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
64 (16 x 4)
Function
Asynchronous
Data Rate
-
Access Time
-
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
-
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,17000 €1,17 €
101,09800 €10,98 €
401,05225 €42,09 €
801,02888 €82,31 €
1201,01508 €121,81 €
2800,98625 €276,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €

Other Suppliers on DigiKey

2.391In Stock
Ships from Rochester Electronics, LLC