
CD74HCT40105E | |
|---|---|
DigiKey Part Number | 296-2117-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT40105E |
Description | IC FIFO ASYNC 16X4 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT40105E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 (16 x 4) | |
Function | Asynchronous | |
Data Rate | - | |
Access Time | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | - | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,41500 € | 14,15 € |
| 25 | 1,37560 € | 34,39 € |
| 50 | 1,34500 € | 67,25 € |
| 100 | 1,31440 € | 131,44 € |
| 250 | 1,27388 € | 318,47 € |
| 500 | 1,24334 € | 621,67 € |
| 1.000 | 1,21297 € | 1.212,97 € |
| 5.000 | 1,14375 € | 5.718,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

