
CD74HCT40103M96 | |
|---|---|
DigiKey Part Number | 296-38075-2-ND - Tape & Reel (TR) 296-38075-1-ND - Cut Tape (CT) 296-38075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT40103M96 |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT40103M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 14 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT40103M | Texas Instruments | 512 | 296-9272-5-ND | 1,20000 € | Parametric Equivalent |
| CD74HCT40103M96 | Texas Instruments | 1.452 | 296-38075-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,43400 € | 10,85 € |
| 100 | 0,38070 € | 38,07 € |
| 250 | 0,35524 € | 88,81 € |
| 500 | 0,33988 € | 169,94 € |
| 1.000 | 0,33679 € | 336,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31392 € | 784,80 € |
| 5.000 | 0,30588 € | 1.529,40 € |
| 7.500 | 0,30186 € | 2.263,95 € |
| 12.500 | 0,29740 € | 3.717,50 € |
| 17.500 | 0,29480 € | 5.159,00 € |
| 25.000 | 0,29229 € | 7.307,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


