
CD74HCT40103M96 | |
|---|---|
DigiKey Part Number | 296-38075-2-ND - Tape & Reel (TR) 296-38075-1-ND - Cut Tape (CT) 296-38075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT40103M96 |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT40103M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 14 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,43960 € | 10,99 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,35968 € | 89,92 € |
| 500 | 0,34416 € | 172,08 € |
| 1.000 | 0,34103 € | 341,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31787 € | 794,67 € |
| 5.000 | 0,30974 € | 1.548,70 € |
| 7.500 | 0,30566 € | 2.292,45 € |
| 12.500 | 0,30115 € | 3.764,37 € |
| 17.500 | 0,29851 € | 5.223,93 € |
| 25.000 | 0,29597 € | 7.399,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

