
CD74HCT390MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT390MTTR-ND - Tape & Reel (TR) 296-CD74HCT390MTCT-ND - Cut Tape (CT) 296-CD74HCT390MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT390MT |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT390MT Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 27 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT390M | Texas Instruments | 117 | 296-9270-5-ND | 1,08000 € | Parametric Equivalent |
| CD74HCT390M96 | Texas Instruments | 13.652 | 296-31615-1-ND | 0,54000 € | Parametric Equivalent |
| CD74HCT390MT | Texas Instruments | 9.220 | 296-CD74HCT390MTCT-ND | 1,08000 € | Parametric Equivalent |
| 74HCT390D,653 | Nexperia USA Inc. | 2.245 | 1727-74HCT390D,653CT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,70760 € | 17,69 € |
| 100 | 0,62600 € | 62,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58724 € | 146,81 € |
| 500 | 0,56388 € | 281,94 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

