Parametric Equivalent
Parametric Equivalent
Similar

CD74HCT390M | |
|---|---|
DigiKey Part Number | 296-9270-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT390M |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT390M Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 27 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT390M96 | Texas Instruments | 13.652 | 296-31615-1-ND | 0,64000 € | Parametric Equivalent |
| CD74HCT390MT | Texas Instruments | 9.220 | 296-CD74HCT390MTCT-ND | 1,09000 € | Parametric Equivalent |
| 74HCT390D,653 | Nexperia USA Inc. | 2.235 | 1727-74HCT390D,653CT-ND | 0,55000 € | Similar |



