MFR Recommended
Similar
Similar
Similar
Similar

CD74HCT373M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT373M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT373M96G4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT373M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 35ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29320 € | 586,40 € |
| 4.000 | 0,28516 € | 1.140,64 € |
| 6.000 | 0,28113 € | 1.686,78 € |
| 10.000 | 0,27667 € | 2.766,70 € |
| 14.000 | 0,27406 € | 3.836,84 € |
| 20.000 | 0,27155 € | 5.431,00 € |
| Unit Price without VAT: | 0,29320 € |
|---|---|
| Unit Price with VAT: | 0,34891 € |





