
MC74HCT373ADWG | |
|---|---|
DigiKey Part Number | MC74HCT373ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT373ADWG |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT373ADWG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 28ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 38 | 0,43132 € | 16,39 € |
| 114 | 0,39079 € | 44,55 € |
| 266 | 0,36722 € | 97,68 € |
| 532 | 0,35167 € | 187,09 € |
| 1.026 | 0,33947 € | 348,30 € |
| 2.508 | 0,32611 € | 817,88 € |
| 5.016 | 0,31783 € | 1.594,24 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

