
CD74HCT368MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT368MTTR-ND - Tape & Reel (TR) 296-CD74HCT368MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HCT368MT |
Description | IC BUFF 4.5V/5.5V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT368MT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT368M | Texas Instruments | 767 | 296-9268-5-ND | 0,78000 € | Parametric Equivalent |
| CD74HCT368M96 | Texas Instruments | 974 | 296-31613-1-ND | 0,85000 € | Parametric Equivalent |
| CD74HCT368MT | Texas Instruments | 4.619 | 296-CD74HCT368MTCT-ND | 0,78000 € | Parametric Equivalent |
| 74HCT257D,652 | Rochester Electronics, LLC | 32.535 | 2156-74HCT257D,652-1727-ND | 0,46000 € | Similar |
| 74HCT368D,653 | Nexperia USA Inc. | 24 | 1727-74HCT368D,653CT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50080 € | 12,52 € |
| 100 | 0,44060 € | 44,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41176 € | 102,94 € |
| 500 | 0,39440 € | 197,20 € |
| 750 | 0,38568 € | 289,26 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

