
CD74HCT368M96 | |
|---|---|
DigiKey Part Number | 296-31613-2-ND - Tape & Reel (TR) 296-31613-1-ND - Cut Tape (CT) 296-31613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT368M96 |
Description | IC BUFF 4.5V/5.5V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT368M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT368M | Texas Instruments | 767 | 296-9268-5-ND | 0,77000 € | Parametric Equivalent |
| CD74HCT368M96 | Texas Instruments | 974 | 296-31613-1-ND | 0,84000 € | Parametric Equivalent |
| CD74HCT368MT | Texas Instruments | 4.619 | 296-CD74HCT368MTCT-ND | 0,77000 € | Parametric Equivalent |
| 74HCT257D,652 | Rochester Electronics, LLC | 32.535 | 2156-74HCT257D,652-1727-ND | 0,46000 € | Similar |
| 74HCT368D,653 | Nexperia USA Inc. | 24 | 1727-74HCT368D,653CT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,43042 € | 215,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39838 € | 995,95 € |
| 5.000 | 0,38861 € | 1.943,05 € |
| 7.500 | 0,38372 € | 2.877,90 € |
| 12.500 | 0,37830 € | 4.728,75 € |
| 17.500 | 0,37513 € | 6.564,78 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

