
CD74HCT367MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT367MTTR-ND - Tape & Reel (TR) 296-CD74HCT367MTCT-ND - Cut Tape (CT) 296-CD74HCT367MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT367MT |
Description | IC BUFF 4.5V/5.5V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT367MT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT367M96 | Texas Instruments | 949 | 296-31612-1-ND | 0,55000 € | Parametric Equivalent |
| CD74HCT367MT | Texas Instruments | 232 | 296-CD74HCT367MTCT-ND | 1,01000 € | Parametric Equivalent |
| 74HCT253D,653 | Nexperia USA Inc. | 3.957 | 1727-74HCT253D,653CT-ND | 0,41000 € | Similar |
| 74HCT367D,653 | Nexperia USA Inc. | 1.890 | 1727-7985-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66320 € | 16,58 € |
| 100 | 0,58620 € | 58,62 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

