CD74HCT367M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 949
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 232
Unit Price: 1,01000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.890
Unit Price: 0,43000 €
Datasheet
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT367M

DigiKey Part Number
296-33149-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT367M
Description
IC BUFF 4.5V/5.5V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT367M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT367M96Texas Instruments949296-31612-1-ND0,55000 €Parametric Equivalent
CD74HCT367MTTexas Instruments232296-CD74HCT367MTCT-ND1,01000 €Parametric Equivalent
74HCT367D,653Nexperia USA Inc.1.8901727-7985-1-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types