Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar

CD74HCT32M | |
|---|---|
DigiKey Part Number | 296-12842-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT32M |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT32M Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT32M96 | Texas Instruments | 6.853 | 296-14555-1-ND | 0,35000 € | Parametric Equivalent |
| MM74HCT32M | onsemi | 80 | MM74HCT32M-ND | 0,27327 € | Direct |
| 74HCT221D,118 | Nexperia USA Inc. | 0 | 1727-74HCT221D,118CT-ND | 0,61000 € | Similar |
| 74HCT32D,653 | Nexperia USA Inc. | 3.531 | 1727-2845-1-ND | 0,20000 € | Similar |
| 74HCT32S14-13 | Diodes Incorporated | 1.228 | 31-74HCT32S14-13CT-ND | 0,20000 € | Similar |







