


CD74HCT273M96 | |
|---|---|
DigiKey Part Number | 296-14554-2-ND - Tape & Reel (TR) 296-14554-1-ND - Cut Tape (CT) 296-14554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT273M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT273M96 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT273M | Texas Instruments | 54 | 296-12841-5-ND | 1,08000 € | Direct |
| SN74HCT273DWR | Texas Instruments | 74.904 | 296-14867-1-ND | 0,80000 € | Similar |
| 74HCT273D-Q100J | Nexperia USA Inc. | 39.986 | 1727-7980-1-ND | 0,50000 € | Direct |
| MC74HCT273ADWR2G | onsemi | 2.486 | MC74HCT273ADWR2GOSCT-ND | 0,56000 € | Direct |
| 74HCT273D,652 | Nexperia USA Inc. | 10 | 1727-3802-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37260 € | 37,26 € |
| 250 | 0,34756 € | 86,89 € |
| 500 | 0,33246 € | 166,23 € |
| 1.000 | 0,32900 € | 329,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30983 € | 619,66 € |
| 4.000 | 0,30142 € | 1.205,68 € |
| 6.000 | 0,29721 € | 1.783,26 € |
| 10.000 | 0,29254 € | 2.925,40 € |
| 14.000 | 0,28981 € | 4.057,34 € |
| 20.000 | 0,28719 € | 5.743,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

