MFR Recommended

CD74HCT259EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HCT259EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT259EE4 |
Description | IC D-TYPE ADDR 1:8 16-PDIP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT259EE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 16ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,23066 € | 322,92 € |
| Unit Price without VAT: | 0,23066 € |
|---|---|
| Unit Price with VAT: | 0,27449 € |


