
CD74HCT259E | |
|---|---|
DigiKey Part Number | 296-2109-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT259E |
Description | IC D-TYPE ADDR 1:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT259E Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 16ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type, Addressable | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,39520 € | 9,88 € |
| 100 | 0,34600 € | 34,60 € |
| 250 | 0,32256 € | 80,64 € |
| 500 | 0,30840 € | 154,20 € |
| 1.000 | 0,29676 € | 296,76 € |
| 2.500 | 0,28446 € | 711,15 € |
| 5.000 | 0,27706 € | 1.385,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |







