Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent

CD74HCT240M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT240M96TR-ND - Tape & Reel (TR) 296-CD74HCT240M96CT-ND - Cut Tape (CT) 296-CD74HCT240M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT240M96 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT240M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT240M96 | Texas Instruments | 0 | 296-CD74HCT240M96CT-ND | 0,93000 € | Parametric Equivalent |
| MM74HCT240WMX | onsemi | 0 | MM74HCT240WMXTR-ND | 0,00000 € | Direct |
| 74HCT240D,653 | Nexperia USA Inc. | 304 | 1727-2053-1-ND | 0,45000 € | Similar |
| 74HCT240D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT240D-Q100,118CT-ND | 0,50000 € | Similar |
| MM74HCT240WM | onsemi | 0 | MM74HCT240WM-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60560 € | 15,14 € |
| 100 | 0,53420 € | 53,42 € |
| 250 | 0,50024 € | 125,06 € |
| 500 | 0,48236 € | 241,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44907 € | 898,14 € |
| 4.000 | 0,43766 € | 1.750,64 € |
| 6.000 | 0,43194 € | 2.591,64 € |
| 10.000 | 0,42561 € | 4.256,10 € |
| 14.000 | 0,42191 € | 5.906,74 € |
| 20.000 | 0,41835 € | 8.367,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |





