AND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT21MT

DigiKey Part Number
296-CD74HCT21MTTR-ND - Tape & Reel (TR)
296-CD74HCT21MTCT-ND - Cut Tape (CT)
296-CD74HCT21MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT21MT
Description
IC GATE AND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT21MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
27ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SOIC
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT21M96Texas Instruments6.749296-37335-1-ND0,21000 €Parametric Equivalent
CD74HCT21MTTexas Instruments6296-CD74HCT21MTCT-ND0,69000 €Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33355 €333,55 €
1.2500,32992 €412,40 €
1.7500,32486 €568,50 €
2.5000,31999 €799,98 €
6.2500,30950 €1.934,38 €
12.5000,30319 €3.789,88 €
25.0000,29799 €7.449,75 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €