
CD74HCT21M96 | |
|---|---|
DigiKey Part Number | 296-37335-2-ND - Tape & Reel (TR) 296-37335-1-ND - Cut Tape (CT) 296-37335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT21M96 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT21M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 27ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13200 € | 3,30 € |
| 100 | 0,11290 € | 11,29 € |
| 250 | 0,10392 € | 25,98 € |
| 500 | 0,09846 € | 49,23 € |
| 1.000 | 0,09399 € | 93,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08926 € | 223,15 € |
| 5.000 | 0,08641 € | 432,05 € |
| 7.500 | 0,08498 € | 637,35 € |
| 12.500 | 0,08340 € | 1.042,50 € |
| 17.500 | 0,08248 € | 1.443,40 € |
| 25.000 | 0,08159 € | 2.039,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



