
CD74HCT20MT | |
|---|---|
DigiKey Part Number | 296-32081-2-ND - Tape & Reel (TR) 296-32081-1-ND - Cut Tape (CT) 296-32081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT20MT |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT20MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT20M | Texas Instruments | 1.024 | 296-33137-5-ND | 0,87000 € | Parametric Equivalent |
| CD74HCT20M96 | Texas Instruments | 8.059 | 296-38074-1-ND | 0,32000 € | Parametric Equivalent |
| CD74HCT20MT | Texas Instruments | 4.734 | 296-32081-1-ND | 0,87000 € | Parametric Equivalent |
| MC74HCT20ADR2G | onsemi | 42.500 | MC74HCT20ADR2G-ND | 0,19704 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,56280 € | 14,07 € |
| 100 | 0,49580 € | 49,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,49548 € | 371,61 € |
| 1.250 | 0,46777 € | 584,71 € |
| 1.750 | 0,45147 € | 790,07 € |
| 2.500 | 0,43572 € | 1.089,30 € |
| 6.250 | 0,40152 € | 2.509,50 € |
| 12.500 | 0,38069 € | 4.758,62 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

