
CD74HCT164MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT164MTTR-ND - Tape & Reel (TR) 296-CD74HCT164MTCT-ND - Cut Tape (CT) 296-CD74HCT164MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT164MT |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT164MT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT164D,653 | Nexperia USA Inc. | 3.249 | 1727-2051-1-ND | 0,29000 € | Similar |
| 74HCT164S14-13 | Diodes Incorporated | 0 | 74HCT164S14-13-ND | 0,11610 € | Similar |
| 74HCT164T14-13 | Diodes Incorporated | 0 | 74HCT164T14-13-ND | 0,10040 € | Similar |
| MM74HCT164MX | onsemi | 2.507 | MM74HCT164MXCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45872 € | 114,68 € |
| 500 | 0,43968 € | 219,84 € |
| 750 | 0,43015 € | 322,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,55640 € | 13,91 € |
| 100 | 0,49030 € | 49,03 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

