
MM74HCT164MX | |
|---|---|
DigiKey Part Number | MM74HCT164MXTR-ND - Tape & Reel (TR) MM74HCT164MXCT-ND - Cut Tape (CT) MM74HCT164MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT164MX |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT164MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35680 € | 8,92 € |
| 100 | 0,31180 € | 31,18 € |
| 250 | 0,29032 € | 72,58 € |
| 500 | 0,27734 € | 138,67 € |
| 1.000 | 0,27216 € | 272,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25539 € | 638,48 € |
| 5.000 | 0,24860 € | 1.243,00 € |
| 7.500 | 0,24519 € | 1.838,92 € |
| 12.500 | 0,24142 € | 3.017,75 € |
| 17.500 | 0,23922 € | 4.186,35 € |
| 25.000 | 0,23710 € | 5.927,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |







