
CD74HCT139M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT139M96TR-ND - Tape & Reel (TR) 296-CD74HCT139M96CT-ND - Cut Tape (CT) 296-CD74HCT139M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT139M96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT139M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,25732 € | 64,33 € |
| 500 | 0,24562 € | 122,81 € |
| 1.000 | 0,23967 € | 239,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19927 € | 498,18 € |
| 5.000 | 0,19373 € | 968,65 € |
| 7.500 | 0,19095 € | 1.432,12 € |
| 12.500 | 0,18788 € | 2.348,50 € |
| 17.500 | 0,18609 € | 3.256,58 € |
| 25.000 | 0,18436 € | 4.609,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

