
CD74HCT139M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT139M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT139M |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Tube: | 554 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 276 | 0,92638 € | 255,68 € |
| Unit Price without VAT: | 0,92638 € |
|---|---|
| Unit Price with VAT: | 1,10239 € |

