Direct
Similar
Similar
Similar

CD74HCT126MG4 | |
|---|---|
DigiKey Part Number | CD74HCT126MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT126MG4 |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT126MG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT126M96 | Texas Instruments | 56.246 | 296-14546-1-ND | 0,42000 € | Direct |
| 74HCT126D,653 | Nexperia USA Inc. | 4 | 1727-4088-1-ND | 0,31000 € | Similar |
| 74HCT126D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT126D-Q100JTR-ND | 0,17826 € | Similar |
| 74HCT126S14-13 | Diodes Incorporated | 2.468 | 31-74HCT126S14-13CT-ND | 0,21000 € | Similar |




