
CD74HCT126M96 | |
|---|---|
DigiKey Part Number | 296-14546-2-ND - Tape & Reel (TR) 296-14546-1-ND - Cut Tape (CT) 296-14546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT126M96 |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT126M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26440 € | 6,61 € |
| 100 | 0,22990 € | 22,99 € |
| 250 | 0,21324 € | 53,31 € |
| 500 | 0,20326 € | 101,63 € |
| 1.000 | 0,19661 € | 196,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18635 € | 465,87 € |
| 5.000 | 0,18111 € | 905,55 € |
| 7.500 | 0,17849 € | 1.338,68 € |
| 12.500 | 0,17558 € | 2.194,75 € |
| 17.500 | 0,17389 € | 3.043,07 € |
| 25.000 | 0,17225 € | 4.306,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

