Parametric Equivalent
Parametric Equivalent
Similar
Similar

CD74HCT11MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT11MTTR-ND - Tape & Reel (TR) 296-CD74HCT11MTCT-ND - Cut Tape (CT) 296-CD74HCT11MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT11MT |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT11MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT11M96 | Texas Instruments | 8.327 | 296-9249-1-ND | 0,42000 € | Parametric Equivalent |
| CD74HCT11MT | Texas Instruments | 9.250 | 296-CD74HCT11MTCT-ND | 0,69692 € | Parametric Equivalent |
| 74HCT11D,652 | Nexperia USA Inc. | 70 | 1727-6103-ND | 0,32000 € | Similar |
| 74HCT11D,653 | Nexperia USA Inc. | 0 | 1727-2625-1-ND | 0,24000 € | Similar |



