
CD74HCT04MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT04MTTR-ND - Tape & Reel (TR) 296-CD74HCT04MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HCT04MT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT04MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT04M | Texas Instruments | 14.094 | 296-CD74HCT04M-ND | 0,79000 € | Parametric Equivalent |
| CD74HCT04M96 | Texas Instruments | 3.916 | 296-14543-1-ND | 0,34000 € | Parametric Equivalent |
| CD74HCT04MT | Texas Instruments | 17.176 | 296-CD74HCT04MTCT-ND | 0,79000 € | Parametric Equivalent |
| MC74HCT04ADR2G | onsemi | 4.272 | MC74HCT04ADR2GOSCT-ND | 0,29000 € | Direct |
| 74HCT04D,653 | Nexperia USA Inc. | 4.307 | 1727-2830-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51240 € | 12,81 € |
| 100 | 0,45090 € | 45,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38919 € | 389,19 € |
| 1.250 | 0,38506 € | 481,32 € |
| 1.750 | 0,37932 € | 663,81 € |
| 2.500 | 0,37380 € | 934,50 € |
| 6.250 | 0,36190 € | 2.261,88 € |
| 12.500 | 0,35473 € | 4.434,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

