
CD74HCT04M96 | |
|---|---|
DigiKey Part Number | 296-14543-2-ND - Tape & Reel (TR) 296-14543-1-ND - Cut Tape (CT) 296-14543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT04M96 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT04M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT04S14-13 | Diodes Incorporated | 3.392 | 31-74HCT04S14-13CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21080 € | 5,27 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16860 € | 42,15 € |
| 500 | 0,16040 € | 80,20 € |
| 1.000 | 0,15367 € | 153,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14654 € | 366,35 € |
| 5.000 | 0,14224 € | 711,20 € |
| 7.500 | 0,14009 € | 1.050,67 € |
| 12.500 | 0,13771 € | 1.721,38 € |
| 17.500 | 0,13632 € | 2.385,60 € |
| 25.000 | 0,13498 € | 3.374,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |








