Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC86MG4 | |
|---|---|
DigiKey Part Number | CD74HC86MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC86MG4 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC86MG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC86M | Texas Instruments | 6.475 | 296-33123-5-ND | 0,95000 € | MFR Recommended |
| MC74HC86ADR2G | onsemi | 1.601 | MC74HC86ADR2GOSCT-ND | 0,26000 € | Direct |
| 74HC86D,653 | Nexperia USA Inc. | 20.519 | 1727-2827-1-ND | 0,18000 € | Similar |
| 74HC86S14-13 | Diodes Incorporated | 2.876 | 74HC86S14-13DICT-ND | 0,24000 € | Similar |
| MC74HC86ADG | onsemi | 155 | MC74HC86ADGOS-ND | 0,16691 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,48457 € | 339,20 € |
| Unit Price without VAT: | 0,48457 € |
|---|---|
| Unit Price with VAT: | 0,57664 € |






