CD74HC85M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 958
Unit Price: 0,61000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC85M

DigiKey Part Number
296-9242-5-ND
Manufacturer
Manufacturer Product Number
CD74HC85M
Description
IC MAG COMPARATOR 4BIT 16-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC85M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
33ns @ 6V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types