
CD74HC85M96 | |
|---|---|
DigiKey Part Number | 296-9242-2-ND - Tape & Reel (TR) 296-9242-1-ND - Cut Tape (CT) 296-9242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC85M96 |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC85M96 Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 33ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits 4 | Supplier Device Package 16-SOIC |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,38600 € | 9,65 € |
| 100 | 0,33810 € | 33,81 € |
| 250 | 0,31508 € | 78,77 € |
| 500 | 0,30122 € | 150,61 € |
| 1.000 | 0,29688 € | 296,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26676 € | 666,90 € |
| 5.000 | 0,25973 € | 1.298,65 € |
| 7.500 | 0,25621 € | 1.921,58 € |
| 12.500 | 0,25231 € | 3.153,87 € |
| 17.500 | 0,25004 € | 4.375,70 € |
| 25.000 | 0,24784 € | 6.196,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |





