
CD74HC75PW | |
|---|---|
DigiKey Part Number | 296-33121-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC75PW |
Description | IC D-TYPE TRANSP 2:2 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC75PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 10ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57700 € | 5,77 € |
| 90 | 0,46189 € | 41,57 € |
| 180 | 0,43789 € | 78,82 € |
| 270 | 0,42589 € | 114,99 € |
| 540 | 0,40831 € | 220,49 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

