
CD74HC7266MT | |
|---|---|
DigiKey Part Number | 296-CD74HC7266MTTR-ND - Tape & Reel (TR) 296-CD74HC7266MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC7266MT |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC7266MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27800 € | 12,78 € |
| 25 | 1,16440 € | 29,11 € |
| 100 | 1,03930 € | 103,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97980 € | 244,95 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

